There are no models available for this part yet.
Overview of LTC1050CS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1050CS8#TRPBF | Analog Devices | Prec Zero-Drift Op Amp w/ Int | |
LTC1050CS8#PBF | Analog Devices | Prec Zero-Drift Op Amp w/ Int | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1050CS8#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Op Amp Single Auto Zero/Chopper ±8V/16V Automotive 8-Pin SOIC N T/R / IC OPAMP CHOPPER 2.5MHZ 8SO | 18170 |
|
$7.3480 / $11.0220 | Buy Now |
CAD Models for LTC1050CS8#TRPBF by Linear Technology
Part Data Attributes for LTC1050CS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Bias Current-Max (IIB) @25C
|
0.000075 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
4 V/us
|
Supply Current-Max
|
2.3 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
2500
|
Voltage Gain-Min
|
1000000
|
Width
|
3.9 mm
|
Alternate Parts for LTC1050CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1050CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1050CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1050CS8 | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1050CS8#TRPBF vs LTC1050CS8 |
LTC1050CS8#TRPBF | Precision Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | LTC1050CS8#TRPBF vs LTC1050CS8#TRPBF |
LTC1050CS8#PBF | LTC1050 - Precision Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1050CS8#TRPBF vs LTC1050CS8#PBF |
Related Parts for LTC1050CS8#TRPBF
-
LTC1050CS8#PBFOperational Amplifiers
-
MKE02Z64VLD2Microcontrollers
-
TPS63031DSKSwitching Regulator or Controllers
-
ADG1411WBCPZ-REELMultiplexers or Switches
-
LM809M3X-2.93/NOPBPower Management Circuits
-
XTR106UInstrumentation Amplifiers
-
MC7805BTGLinear Regulator ICs
-
DAC8814ICDBTDigital to Analog Converters
-
DP83822HRHBRNetwork Interfaces