LTC1050CN8#PBF vs ICL7650SIJD feature comparison

LTC1050CN8#PBF Linear Technology

Buy Now Datasheet

ICL7650SIJD Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description PLASTIC, DIP-8 DIP, DIP14,.3
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00015 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.000075 µA 0.00001 µA
Common-mode Reject Ratio-Nom 130 dB 115 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 10 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T14
JESD-609 Code e3 e0
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Current-Max 2.3 mA 3.5 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2500 2000
Voltage Gain-Min 1000000 5600000
Width 7.62 mm
Base Number Matches 2 4
Common-mode Reject Ratio-Min 120 dB
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare LTC1050CN8#PBF with alternatives

Compare ICL7650SIJD with alternatives