Part Details for ICL7650SIJD by Harris Semiconductor
Overview of ICL7650SIJD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL7650SIJD
ICL7650SIJD CAD Models
ICL7650SIJD Part Data Attributes:
|
ICL7650SIJD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7650SIJD
Harris Semiconductor
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 5600000 | |
Wideband | NO |
Alternate Parts for ICL7650SIJD
This table gives cross-reference parts and alternative options found for ICL7650SIJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650SIJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652ACJG | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | ICL7650SIJD vs TLC2652ACJG |
TLC2652AI-8D | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | ICL7650SIJD vs TLC2652AI-8D |
TLC2652CN | High precision, 1-µV offset, chopper-stabilized operational amplifier 14-PDIP | Texas Instruments | ICL7650SIJD vs TLC2652CN |
ICL7650SCPD | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | ICL7650SIJD vs ICL7650SCPD |
5962-9089503MCX | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICL7650SIJD vs 5962-9089503MCX |
TLC2652C-8DG4 | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | ICL7650SIJD vs TLC2652C-8DG4 |
TLC2652AMJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | ICL7650SIJD vs TLC2652AMJGB |
TLC2654AMJ | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | ICL7650SIJD vs TLC2654AMJ |
ICL7650BCPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | ICL7650SIJD vs ICL7650BCPD |
LTC1050HS8#TRPBF | Precision Zero-Drift Operational Amplifier with Internal Capacitors | Analog Devices Inc | ICL7650SIJD vs LTC1050HS8#TRPBF |