ICL7650SIJD vs ICL7650SCPA-1 feature comparison

ICL7650SIJD Harris Semiconductor

Buy Now Datasheet

ICL7650SCPA-1 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description DIP, DIP14,.3 DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00005 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 115 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10 µV 8 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.5 V/us 2.5 V/us
Supply Current-Max 3.5 mA 3.2 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 5600000 3162000
Wideband NO NO
Base Number Matches 4 4
Part Package Code DIP
Pin Count 8
Factory Lead Time 4 Weeks
Length 9.585 mm
Seated Height-Max 5.33 mm
Width 7.62 mm

Compare ICL7650SIJD with alternatives

Compare ICL7650SCPA-1 with alternatives