LMR14030QDPRRQ1
vs
LM62435APPQRJRRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
WSON-10
HVQCCN, LCC14(UNSPEC)
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-06-07
2020-05-31
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V
PFM CONTROL ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
36 V
Input Voltage-Min
4 V
3 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PDSO-N10
R-PQCC-N14
JESD-609 Code
e4
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
14
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
3.5 A
Output Voltage-Max
30 V
34 V
Output Voltage-Min
1 V
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC10,.16,32
LCC14(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
3.5 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare LMR14030QDPRRQ1 with alternatives
Compare LM62435APPQRJRRQ1 with alternatives