LT732ATBK102J1000 vs LT7324002AJTD1K0 feature comparison

LT732ATBK102J1000 KOA Speer Electronics Inc

Buy Now Datasheet

LT7324002AJTD1K0 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2011-06-20
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Reference Standard IEC60115-8
Resistance 1000 Ω 1000 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Technology THIN FILM
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Working Voltage 50 V
Base Number Matches 1 1

Compare LT732ATBK102J1000 with alternatives

Compare LT7324002AJTD1K0 with alternatives