LT732ATBK102J1000 vs LT732ATTE102J1800 feature comparison

LT732ATBK102J1000 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ATTE102J1800 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP SMT,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-8 IEC60115-8
Resistance 1000 Ω 1000 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Technology THIN FILM THIN FILM
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare LT732ATBK102J1000 with alternatives

Compare LT732ATTE102J1800 with alternatives