Part Details for LT7324002AJTD1K0 by KOA Speer Electronics Inc
Overview of LT7324002AJTD1K0 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT7324002AJTD1K0
LT7324002AJTD1K0 CAD Models
LT7324002AJTD1K0 Part Data Attributes
|
LT7324002AJTD1K0
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT7324002AJTD1K0
KOA Speer Electronics Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT7324002AJTD1K0
This table gives cross-reference parts and alternative options found for LT7324002AJTD1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7324002AJTD1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATBK102J1000 | PTC Thermistor, 1000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ATBK102J1000 |
LT732ALTD102J1000 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ALTD102J1000 |
LT732ATTD102J700 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ATTD102J700 |
LT732ALTD102J2600 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ALTD102J2600 |
LT732ATTD102J900 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ATTD102J900 |
LT7339002AJTD1K0 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT7339002AJTD1K0 |
LT732ALBK102J1000 | PTC Thermistor, 1000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ALBK102J1000 |
LT732ATTD102J3900 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ATTD102J3900 |
LT732ATTE102J600 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ATTE102J600 |
LT732ALTE102J2400 | PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7324002AJTD1K0 vs LT732ALTE102J2400 |