LT6660KCDC-5#TR
vs
LT1790BCS6-3.3#TRMPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
,
PLASTIC, SOT-23, 6 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PSSO-N3
R-PDSO-G6
JESD-609 Code
e0
e3
Length
2 mm
2.95 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.025 V
3.30908 V
Output Voltage-Min
4.975 V
3.29093 V
Output Voltage-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSON
VSSOP
Package Equivalence Code
SILCC3,.08,20
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Max (Vsup)
20 V
18 V
Supply Voltage-Min (Vsup)
5.9 V
3.8 V
Supply Voltage-Nom (Vsup)
7.5 V
3.8 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
NO
NO
Width
2 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
S6
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.275%
Compare LT6660KCDC-5#TR with alternatives
Compare LT1790BCS6-3.3#TRMPBF with alternatives