There are no models available for this part yet.
Overview of LT6660KCDC-5#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6660KCDC-10#TRMPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-3.3#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660KCDC-10#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 |
CAD Models for LT6660KCDC-5#TR by Analog Devices Inc
Part Data Attributes for LT6660KCDC-5#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
S-PSSO-N3
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.025 V
|
Output Voltage-Min
|
4.975 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSON
|
Package Equivalence Code
|
SILCC3,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
5.9 V
|
Supply Voltage-Nom (Vsup)
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
50 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
SINGLE
|
Trim/Adjustable Output
|
NO
|
Width
|
2 mm
|
Alternate Parts for LT6660KCDC-5#TR
This table gives cross-reference parts and alternative options found for LT6660KCDC-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660KCDC-5#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660KCDC-5#TR vs LT6660KCDC-5#PBF |
LT6660KCDC-5#TRM | Three Terminal Voltage Reference, 1 Output, 5V, PSSO3 | Analog Devices Inc | LT6660KCDC-5#TR vs LT6660KCDC-5#TRM |
LT6660KCDC-5#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660KCDC-5#TR vs LT6660KCDC-5#TRPBF |
LT6660KCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | LT6660KCDC-5#TR vs LT6660KCDC-5#PBF |
LT6660KCDC-5#TRMPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660KCDC-5#TR vs LT6660KCDC-5#TRMPBF |