LT6660KCDC-3#TR vs MAX6241ACPA+ feature comparison

LT6660KCDC-3#TR Analog Devices Inc

Buy Now Datasheet

MAX6241ACPA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description , DIP, DIP8,.3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 R-PDIP-T8
JESD-609 Code e0 e3
Length 2 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.015 V 4.097 V
Output Voltage-Min 2.985 V 4.095 V
Output Voltage-Nom 3 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSON DIP
Package Equivalence Code SILCC3,.08,20 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V 36 V
Supply Voltage-Min (Vsup) 3.9 V 8 V
Supply Voltage-Nom (Vsup) 5.5 V 10 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C 2 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output NO YES
Width 2 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 3.2 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.02%

Compare LT6660KCDC-3#TR with alternatives

Compare MAX6241ACPA+ with alternatives