LT6660KCDC-3#TR vs MAX6126B30+T feature comparison

LT6660KCDC-3#TR Analog Devices Inc

Buy Now Datasheet

MAX6126B30+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description , TSSOP, TSSOP8,.19
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 S-PDSO-G8
JESD-609 Code e0 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.015 V 3.003 V
Output Voltage-Min 2.985 V 2.997 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSON TSSOP
Package Equivalence Code SILCC3,.08,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 12.6 V
Supply Voltage-Min (Vsup) 3.9 V 3.2 V
Supply Voltage-Nom (Vsup) 5.5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 50 ppm/°C 12 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output NO NO
Width 2 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT6660KCDC-3#TR with alternatives

Compare MAX6126B30+T with alternatives