LT6656BCS6-3#PBF vs MAX6241ACPA+ feature comparison

LT6656BCS6-3#PBF Analog Devices Inc

Buy Now Datasheet

MAX6241ACPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description VSSOP, TSOP6,.11,37 DIP, DIP8,.3
Pin Count 6 8
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDIP-T8
JESD-609 Code e3 e3
Length 2.9 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 3.003 V 4.097 V
Output Voltage-Min 2.997 V 4.095 V
Output Voltage-Nom 3 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP DIP
Package Equivalence Code TSOP6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.572 mm
Supply Voltage-Max (Vsup) 18 V 36 V
Supply Voltage-Min (Vsup) 3.5 V 8 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 2 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.5% 0.02%
Width 1.625 mm 7.62 mm
Base Number Matches 2 2
Part Package Code DIP
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Current-Max (Isup) 3.2 mA
Supply Voltage-Nom (Vsup) 10 V

Compare LT6656BCS6-3#PBF with alternatives

Compare MAX6241ACPA+ with alternatives