LT6656BCS6-3#PBF vs LT6656BIS6-3 feature comparison

LT6656BCS6-3#PBF Analog Devices Inc

Buy Now Datasheet

LT6656BIS6-3 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, TSOP6,.11,37 ,
Pin Count 6
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3 e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 3.003 V
Output Voltage-Min 2.997 V
Output Voltage-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3.5 V
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.5%
Width 1.625 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT6656BCS6-3#PBF with alternatives