LT6654BHS6-2.5#PBF vs LT6654AHS6-2.048#TRPBF feature comparison

LT6654BHS6-2.5#PBF Linear Technology

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP6,.11,37 TSOT-23, 6 PIN
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 2.501 V 2.0524 V
Output Voltage-Min 2.498 V 2.0436 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 36 V 36 V
Supply Voltage-Min (Vsup) 3 V 2.548 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.43% 0.215%
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare LT6654BHS6-2.5#PBF with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives