LT6654BHS6-2.5#PBF
vs
LT1021DCN8-5#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
DIP
Package Description
VSSOP, TSOP6,.11,37
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count
6
8
Manufacturer Package Code
S6
N
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
R-PDIP-T8
JESD-609 Code
e3
e3
Length
2.9 mm
9.78 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.501 V
5.05 V
Output Voltage-Min
2.498 V
4.95 V
Output Voltage-Nom
2.5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
DIP
Package Equivalence Code
TSOP6,.11,37
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.445 mm
Supply Voltage-Max (Vsup)
36 V
40 V
Supply Voltage-Min (Vsup)
3 V
7.2 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.43%
1%
Width
1.625 mm
7.62 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Nom (Vsup)
10 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LT6654BHS6-2.5#PBF with alternatives
Compare LT1021DCN8-5#PBF with alternatives