LT4351IMS#PBF
vs
LT4351CMS#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-10
LEAD FREE, PLASTIC, MSOP-10
Pin Count
10
10
Manufacturer Package Code
MS
05-08-1661
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G10
S-PDSO-G10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
0.67 A
0.67 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
30 V
30 V
Supply Voltage1-Nom
16.1 V
16.1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
Technology
BIPOLAR
Compare LT4351IMS#PBF with alternatives
Compare LT4351CMS#PBF with alternatives