LT4351IMS#PBF vs LT4351CMS#TRPBF feature comparison

LT4351IMS#PBF Linear Technology

Buy Now Datasheet

LT4351CMS#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-10 LEAD FREE, PLASTIC, MSOP-10
Pin Count 10 10
Manufacturer Package Code MS 05-08-1661
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.67 A 0.67 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 30 V 30 V
Supply Voltage1-Nom 16.1 V 16.1 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Technology BIPOLAR

Compare LT4351IMS#PBF with alternatives

Compare LT4351CMS#TRPBF with alternatives