LT4256-1CS8#PBF vs LM5056PMHX/NOPB feature comparison

LT4256-1CS8#PBF Analog Devices Inc

Buy Now Datasheet

LM5056PMHX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SO-8 HTSSOP-28
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G28
JESD-609 Code e3 e3
Length 4.9 mm 9.7 mm
Moisture Sensitivity Level 1 3
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 80 V 5.5 V
Supply Voltage-Min (Vsup) 10.8 V 4.5 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP28,.25
Supply Current-Max (Isup) 6.8 mA

Compare LT4256-1CS8#PBF with alternatives

Compare LM5056PMHX/NOPB with alternatives