-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4256-1CS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201CS-8N7XKLU | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. | |
0201CS-8N7XJLW | Coilcraft Inc | General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201CS-8N7XKLW | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8887
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:10.8V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4256-1CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$3.9000 / $6.7900 | Buy Now |
DISTI #
LT4256-1CS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
19 In Stock |
|
$2.9250 / $7.4500 | Buy Now |
DISTI #
584-LT4256-1CS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Pos Hi V Hot Swap Cntrs RoHS: Compliant | 800 |
|
$2.9200 / $7.4000 | Buy Now |
DISTI #
V36:1790_06430240
|
Arrow Electronics | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks Date Code: 2416 | Americas - 200 |
|
$2.8230 / $3.2240 | Buy Now |
|
Analog Devices Inc | Pos Hi V Hot Swap Cntrs Package Multiple: 100 | 4 |
|
$2.9250 / $7.4500 | Buy Now |
DISTI #
81426255
|
Verical | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2416 | Americas - 200 |
|
$2.8230 / $3.2240 | Buy Now |
DISTI #
LT4256-1CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0200 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4256-1CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4256-1CS8#PBF
Analog Devices Inc
LT4256-1CS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT4256-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4256-1IS8#PBF | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4256-1CS8#PBF vs LT4256-1IS8#PBF |
LT4256-1IS8#TRPBF | Analog Devices Inc | $4.4532 | LT4256-1IS8#TRPBF | LT4256-1CS8#PBF vs LT4256-1IS8#TRPBF |
LT4256-1IS8 | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4256-1CS8#PBF vs LT4256-1IS8 |
LT4256-1IS8#TR | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4256-1CS8#PBF vs LT4256-1IS8#TR |