LM5056PMHX/NOPB vs LT4256-1CS8 feature comparison

LM5056PMHX/NOPB Texas Instruments

Buy Now Datasheet

LT4256-1CS8 Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description HTSSOP-28 0.150 INCH, PLASTIC, SO-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G28 R-PDSO-G8
JESD-609 Code e3 e0
Length 9.7 mm 4.9 mm
Moisture Sensitivity Level 3 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 28 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Equivalence Code TSSOP28,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max (Isup) 6.8 mA 3.9 mA
Supply Voltage-Max (Vsup) 5.5 V 80 V
Supply Voltage-Min (Vsup) 4.5 V 10.8 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8

Compare LM5056PMHX/NOPB with alternatives

Compare LT4256-1CS8 with alternatives