LT3973IDD#TRPBF vs TPS57140MDRCREP feature comparison

LT3973IDD#TRPBF Analog Devices Inc

Buy Now Datasheet

TPS57140MDRCREP Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO229WEED-2, DFN-10 VSON-10
Pin Count 10
Manufacturer Package Code 05-08-1699
Reach Compliance Code compliant compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 4.2 V 3.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1.98 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2580 kHz 2500 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 39 V
Output Voltage-Min 0.8 V

Compare LT3973IDD#TRPBF with alternatives

Compare TPS57140MDRCREP with alternatives