TPS57140MDRCREP vs LT3973EDD#TRPBF feature comparison

TPS57140MDRCREP Texas Instruments

Buy Now Datasheet

LT3973EDD#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description VSON-10 3 X 3 MM, LEAD FREE, PLASTIC, MO229WEED-2, DFN-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 3.5 V 4.2 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e4 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 1.98 A
Output Voltage-Max 39 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2580 kHz
Temperature Grade MILITARY OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 2
Part Package Code DFN
Pin Count 10
Manufacturer Package Code DD
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC10,.12,20
Qualification Status Not Qualified
Technology BIPOLAR

Compare TPS57140MDRCREP with alternatives