TPS57140MDRCREP
vs
LT3973HDD#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
VSON-10
3 X 3 MM, LEAD FREE, PLASTIC, MO229WEED-2, DFN-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
42 V
Input Voltage-Min
3.5 V
4.2 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
1.98 A
Output Voltage-Max
39 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2580 kHz
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Pin Count
10
Manufacturer Package Code
05-08-1699
Technology
BIPOLAR
Compare TPS57140MDRCREP with alternatives
Compare LT3973HDD#PBF with alternatives