LT3645EUD#PBF
vs
LT3500IDD#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16
3 X 3 MM, LEAD FREE, PLASTIC, DFN-12
Pin Count
16
12
Manufacturer Package Code
05-08-1691
DD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
36 V
40 V
Input Voltage-Min
3.6 V
3 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
S-PQCC-N16
S-PDSO-N12
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
3.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVSON
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
825 kHz
2800 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.45 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
DFN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Technique
PULSE WIDTH MODULATION
Package Equivalence Code
SOLCC12,.12,20
Compare LT3645EUD#PBF with alternatives
Compare LT3500IDD#PBF with alternatives