LT3645EUD#PBF vs LT3645EMSE#PBF feature comparison

LT3645EUD#PBF Linear Technology

Buy Now Datasheet

LT3645EMSE#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN MSOP
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 LEAD FREE, PLASTIC, MSOP-12
Pin Count 16 12
Manufacturer Package Code UD MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.6 V 3.6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N16 R-PDSO-G12
JESD-609 Code e3 e3
Length 3 mm 4.039 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Output Current-Max 1.25 A 1.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC16,.12SQ,20 TSSOP12,.19
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 825 kHz 825 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LT3645EUD#PBF with alternatives

Compare LT3645EMSE#PBF with alternatives