Part Details for LT3645EUD#PBF by Analog Devices Inc
Overview of LT3645EUD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3645EUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5566
|
Newark | Switching Regulator, 2Output, Qfn-Ep-16, Ic Type:Buck Regulator, Ldo, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3645EUD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.2500 / $6.5300 | Buy Now |
DISTI #
LT3645EUD#PBF-ND
|
DigiKey | IC REG DL BUCK/LNR 750KHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
584 In Stock |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
584-LT3645EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V 500mA Buck Reg & 200mA LDO RoHS: Compliant | 38 |
|
$3.7000 / $6.5300 | Buy Now |
|
Analog Devices Inc | 36V 500mA Buck Reg & 200mA LDO Package Multiple: 121 | 117 |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
69171630
|
Verical | Step Down Regulator 3.6V to 36V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 92 Date Code: 2318 | Americas - 92 |
|
$3.2200 | Buy Now |
DISTI #
LT3645EUD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
Part Details for LT3645EUD#PBF
LT3645EUD#PBF CAD Models
LT3645EUD#PBF Part Data Attributes
|
LT3645EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3645EUD#PBF
Analog Devices Inc
36V 500mA Step-Down Regulator and 200mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 825 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3645EUD#PBF
This table gives cross-reference parts and alternative options found for LT3645EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3645EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3645EUD#TRPBF | Analog Devices Inc | Check for Price | 36V 500mA Step-Down Regulator and 200mA LDO | LT3645EUD#PBF vs LT3645EUD#TRPBF |
LT3645IUD#PBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3645EUD#PBF vs LT3645IUD#PBF |
LT3645IUD#TRPBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3645EUD#PBF vs LT3645IUD#TRPBF |
LT3645IUD#TRPBF | Analog Devices Inc | Check for Price | 36V 500mA Step-Down Regulator and 200mA LDO | LT3645EUD#PBF vs LT3645IUD#TRPBF |
LT3645EUD#PBF | Linear Technology | Check for Price | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3645EUD#PBF vs LT3645EUD#PBF |