LT3503EDCB#PBF vs LM536013QDSXRQ1 feature comparison

LT3503EDCB#PBF Analog Devices Inc

Buy Now Datasheet

LM536013QDSXRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description HVSON, HVSON,
Pin Count 6
Manufacturer Package Code 05-08-1715
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 42 V
Input Voltage-Min 3.6 V 3.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code R-PDSO-N6 S-PDSO-N10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 6 10
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2400 kHz
Technology BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 2 1
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Number of Outputs 1
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V
Screening Level AEC-Q100

Compare LT3503EDCB#PBF with alternatives

Compare LM536013QDSXRQ1 with alternatives