LM536013QDSXRQ1 vs MAX16903RAUE33/V+ feature comparison

LM536013QDSXRQ1 Texas Instruments

Buy Now Datasheet

MAX16903RAUE33/V+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVSON, TSSOP-16
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 28 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 13.5 V 14 V
JESD-30 Code S-PDSO-N10 R-PDSO-G16
JESD-609 Code e4 e3
Length 3 mm 5 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 16
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2275 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Technology BICMOS

Compare LM536013QDSXRQ1 with alternatives

Compare MAX16903RAUE33/V+ with alternatives