LM536013QDSXRQ1
vs
MAX16903RATB33/V+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
13.5 V
JESD-30 Code
S-PDSO-N10
R-PDSO-N10
JESD-609 Code
e4
e3
Length
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
10
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
6 V
Output Voltage-Min
3.2 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SON
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
2275 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOLCC10,.12,20
Qualification Status
Not Qualified
Technology
BICMOS
Compare LM536013QDSXRQ1 with alternatives
Compare MAX16903RATB33/V+T with alternatives