LT3474EFE#PBF
vs
MAX16833DAUE/V+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
16-TSSOP_4.4_EP-4.4_MM
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
16
Manufacturer Package Code
FE
16-TSSOP_4.4_EP-4.4_MM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
36 V
65 V
Supply Voltage-Min
4 V
5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Date Of Intro
2010-07-07
Screening Level
AEC-Q100
Technology
BICMOS
Compare LT3474EFE#PBF with alternatives
Compare MAX16833DAUE/V+T with alternatives