Part Details for LT3474EFE#PBF by Linear Technology
Overview of LT3474EFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3474EFE-1#TRPBF | Analog Devices | Buck 1A LED Drvr | |
LT3474EFE-1#PBF | Analog Devices | Buck 1A LED Drvr | |
LT3474EFE#PBF | Analog Devices | Buck 1A LED Drvr |
Price & Stock for LT3474EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRVR RGLTR DIM 1A 16TSSOP / LED Driver 1 Segment 4000uA Supply Current Automotive 16-Pin TSSOP EP Tube | 5170 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for LT3474EFE#PBF
LT3474EFE#PBF CAD Models
LT3474EFE#PBF Part Data Attributes
|
LT3474EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3474EFE#PBF
Linear Technology
LT3474/LT3474-1 - Step-Down 1A LED Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3474EFE#PBF
This table gives cross-reference parts and alternative options found for LT3474EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3474EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3474EFE-1#PBF | LT3474EFE-1#PBF | Analog Devices Inc | LT3474EFE#PBF vs LT3474EFE-1#PBF |
LT3474EFE | LED Driver, 1-Segment, PDSO16 | Analog Devices Inc | LT3474EFE#PBF vs LT3474EFE |
LT3474EFE | LT3474/LT3474-1 - Step-Down 1A LED Driver; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3474EFE#PBF vs LT3474EFE |
LT3474EFE#PBF | LT3474EFE#PBF | Analog Devices Inc | LT3474EFE#PBF vs LT3474EFE#PBF |