LT1E67A
vs
SML-E12P8WT86JP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHARP CORP
ROHM CO LTD
Reach Compliance Code
unknown
compliant
Color
YELLOW GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Lens Type
MILKY DIFFUSED
MILKY WHITE
Luminous Intensity-Nom
11.0 mcd
3.25 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
0.36 mm
Packing Method
BULK
TAPE
Peak Wavelength
565 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Pitch
1.65 mm
1.65 mm
Base Number Matches
1
1
Package Description
1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e4
Terminal Finish
GOLD OVER NICKEL
Compare LT1E67A with alternatives
Compare SML-E12P8WT86JP with alternatives