LT1816IS8#PBF
vs
LT1816IS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
8
Manufacturer Package Code
S8
S8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
12 µA
Bias Current-Max (IIB) @25C
8 µA
8 µA
Common-mode Reject Ratio-Nom
72 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.752 mm
Slew Rate-Min
300 V/us
300 V/us
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Current-Max
26 mA
26 mA
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
220000
220000
Voltage Gain-Min
400
400
Wideband
YES
YES
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Packing Method
TAPE AND REEL
Compare LT1816IS8#PBF with alternatives
Compare LT1816IS8#TRPBF with alternatives