LT1816IS8#TRPBF
vs
LT1816ACMS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
TSSOP, TSSOP10,.19,20
Pin Count
8
10
Manufacturer Package Code
05-08-1610 (S8)
MS
Reach Compliance Code
compliant
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
10 µA
Common-mode Reject Ratio-Nom
72 dB
85 dB
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G10
JESD-609 Code
e3
e0
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
10
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.1 mm
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
220000
220000
Width
3.9 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
8 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Power
NO
Programmable Power
YES
Slew Rate-Min
375 V/us
Supply Current-Max
24 mA
Voltage Gain-Min
500
Wideband
YES
Compare LT1816IS8#TRPBF with alternatives
Compare LT1816ACMS with alternatives