LT1816IS8#PBF vs LT1819IS8 feature comparison

LT1816IS8#PBF Linear Technology

Buy Now Datasheet

LT1819IS8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 12 µA
Bias Current-Max (IIB) @25C 8 µA 8 µA
Common-mode Reject Ratio-Nom 72 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.75 mm
Slew Rate-Min 300 V/us 300 V/us
Slew Rate-Nom 1500 V/us 2500 V/us
Supply Current-Max 26 mA 28 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 220000 400000
Voltage Gain-Min 400 400
Wideband YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare LT1816IS8#PBF with alternatives

Compare LT1819IS8 with alternatives