LT1816IS8#PBF vs LT1816IS8#TRPBF feature comparison

LT1816IS8#PBF Analog Devices Inc

Buy Now Datasheet

LT1816IS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8) S8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 12 µA
Common-mode Reject Ratio-Nom 72 dB 72 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 220000 220000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 8 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Slew Rate-Min 300 V/us
Supply Current-Max 26 mA
Voltage Gain-Min 400
Wideband YES

Compare LT1816IS8#PBF with alternatives

Compare LT1816IS8#TRPBF with alternatives