LT1790BIS6-2.048#PBF
vs
LTC1258CMS8-4.1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
SOT-23, 6 PIN
PLASTIC, MSOP-8
Pin Count
6
8
Manufacturer Package Code
05-08-1636
MS8
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e3
e0
Length
2.95 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.05645 V
4.1035 V
Output Voltage-Min
2.03955 V
4.0885 V
Output Voltage-Nom
2.048 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max (Vsup)
18 V
12.6 V
Supply Voltage-Min (Vsup)
2.8 V
4.296 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temp Coef of Voltage-Max
25 ppm/°C
60 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trim/Adjustable Output
NO
NO
Width
1.625 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
Voltage Tolerance-Max
0.18%
Compare LT1790BIS6-2.048#PBF with alternatives
Compare LTC1258CMS8-4.1 with alternatives