LTC1258CMS8-4.1 vs LT6656BCDC-2.048#TRMPBF feature comparison

LTC1258CMS8-4.1 Linear Technology

Buy Now Datasheet

LT6656BCDC-2.048#TRMPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description PLASTIC, MSOP-8
Pin Count 8 6
Manufacturer Package Code MS8 05-08-1703
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 S-PDSO-N6
JESD-609 Code e0 e3
Length 3 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 4.1035 V 2.0521 V
Output Voltage-Min 4.0885 V 2.0439 V
Output Voltage-Nom 4.096 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max (Vsup) 12.6 V 18 V
Supply Voltage-Min (Vsup) 4.296 V 2.548 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 60 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.18%
Width 3 mm 2 mm
Base Number Matches 2 2
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC1258CMS8-4.1 with alternatives

Compare LT6656BCDC-2.048#TRMPBF with alternatives