LT1634AIS8-5 vs ADR395BUJZ-REEL7 feature comparison

LT1634AIS8-5 Linear Technology

Buy Now Datasheet

ADR395BUJZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1381961
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSOT
Package Description SOP, SOP8,.25 VSSOP,
Pin Count 8 5
Manufacturer Package Code S8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 66.775
CO2e (mg) 570.259
Total Weight 73.125
Category CO2 Kg 8.54 8.54
CO2 624.4875
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e0 e3
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.00875 V 5.005 V
Output Voltage-Min 4.99125 V 4.995 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 9 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.175%
Width 3.9 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5.3 V
Supply Voltage-Nom (Vsup) 6 V
Time@Peak Reflow Temperature-Max (s) 40

Compare LT1634AIS8-5 with alternatives