LT1634AIS8-5 vs ADRZ293ERZ feature comparison

LT1634AIS8-5 Linear Technology

Buy Now Datasheet

ADRZ293ERZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 MS-012AA, SOIC-8
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.00875 V 5.003 V
Output Voltage-Min 4.99125 V 4.997 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 10 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.175%
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Peak Reflow Temperature (Cel) 240
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 6 V
Supply Voltage-Nom (Vsup) 6 V

Compare LT1634AIS8-5 with alternatives

Compare ADRZ293ERZ with alternatives