LT1585CT#PBF
vs
LT1086CT#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TO-220
Package Description
PLASTIC, TO-220, 3 PIN
LEAD FREE, PLASTIC, TO-220, 3 PIN
Pin Count
3
3
Manufacturer Package Code
T
05-08-1420
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.5 V
Dropout Voltage1-Nom
1.4 V
Input-Output Voltage Differential-Max
5.75 V
15 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
1.5 A
Output Voltage1-Max
5.5 V
15 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Compare LT1585CT#PBF with alternatives
Compare LT1086CT#PBF with alternatives