LT1086CT#PBF vs LT1086CK feature comparison

LT1086CT#PBF Linear Technology

Buy Now Datasheet

LT1086CK Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 TO-204AA
Package Description LEAD FREE, PLASTIC, TO-220, 3 PIN METAL CAN, TO-3, 2 PIN
Pin Count 3 2
Manufacturer Package Code T
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input-Output Voltage Differential-Max 15 V 15 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.015 0.015
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-3
Package Equivalence Code SIP3,.1TB TO-204/-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1

Compare LT1086CT#PBF with alternatives

Compare LT1086CK with alternatives