LT1585CM
vs
EZ1085CM-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMTECH CORP
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
, SMSIP3H,.55TB
Pin Count
3
Manufacturer Package Code
M
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.4 V
1.1 V
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.2235 mm
Line Regulation-Max (%/V)
0.05
0.047
Load Regulation-Max(%)
0.5%
0.4%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
4.6 A
3 A
Output Voltage1-Max
5.5 V
5.7 V
Output Voltage1-Min
1.25 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
Base Number Matches
2
1
Packing Method
TAPE AND REEL
Compare LT1585CM with alternatives
Compare EZ1085CM-TR with alternatives