Part Details for EZ1085CM-TR by Semtech Corporation
Overview of EZ1085CM-TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1085CM-TR
EZ1085CM-TR CAD Models
EZ1085CM-TR Part Data Attributes
|
EZ1085CM-TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1085CM-TR
Semtech Corporation
ADJUSTABLE POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , SMSIP3H,.55TB | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.1 V | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EZ1085CM-TR
This table gives cross-reference parts and alternative options found for EZ1085CM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1085CM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1584CT#PBF | LT1584 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1085CM-TR vs LT1584CT#PBF |
8952001Z | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, MSFM3, HERMETIC SEALED, METAL, TO-258AA, 3 PIN | International Rectifier | EZ1085CM-TR vs 8952001Z |
LT1117CM#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1085CM-TR vs LT1117CM#PBF |
LM1084IT-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | EZ1085CM-TR vs LM1084IT-ADJ |
AP1117EA | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO4, SOT-223, 3 PIN | Integrated Circuit Technology Corp | EZ1085CM-TR vs AP1117EA |
IRU1075CMPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | International Rectifier | EZ1085CM-TR vs IRU1075CMPBF |
LT1585ACT#PBF | LT1585A - 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1085CM-TR vs LT1585ACT#PBF |
LT1117CM | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1085CM-TR vs LT1117CM |
LT1585CT | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | EZ1085CM-TR vs LT1585CT |
AP1117EL | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | Integrated Circuit Technology Corp | EZ1085CM-TR vs AP1117EL |