LT1585CM
vs
IRU1075CTPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
SFM
Package Description
TO-263, SMSIP3H,.55TB
TO-220,
Pin Count
3
3
Manufacturer Package Code
M
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.2 V
Dropout Voltage1-Nom
1.4 V
Input-Output Voltage Differential-Max
5.75 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.3 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e3
Length
10.2235 mm
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
4.6 A
7.5 A
Output Voltage1-Max
5.5 V
5.5 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
Base Number Matches
2
2
Pbfree Code
Yes
Compare LT1585CM with alternatives
Compare IRU1075CTPBF with alternatives