LT1585ACT#PBF vs EZ1117CST.TR feature comparison

LT1585ACT#PBF Linear Technology

Buy Now Datasheet

EZ1117CST.TR Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP SEMTECH CORP
Part Package Code TO-220 TO-261AA
Package Description PLASTIC, TO-220, 3 PIN SOP, SOT-223
Pin Count 3 4
Manufacturer Package Code T
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 1.2 V 1.1 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.047 0.046
Load Regulation-Max(%) 0.5% 0.4%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 0.8 A
Output Voltage1-Max 5.5 V 5.7 V
Output Voltage1-Min 1.25 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Dropout Voltage1-Max 1.2 V
Length 6.5 mm
Packing Method TR
Seated Height-Max 1.8 mm
Width 3.5 mm

Compare LT1585ACT#PBF with alternatives

Compare EZ1117CST.TR with alternatives