LT1537CSW#PBF
vs
MAX560CWI+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.300 INCH, PLASTIC, SO-28
SOP,
Pin Count
28
28
Manufacturer Package Code
05-08-1620 (SW28)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
EXTERNAL CHARGE PUMP
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
NO
Driver Number of Bits
3
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
EIA-562
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
17.9 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
600 ns
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1300 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Supply Current-Max
8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Compare LT1537CSW#PBF with alternatives
Compare MAX560CWI+T with alternatives