Part Details for MAX560CWI+T by Maxim Integrated Products
Overview of MAX560CWI+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX560CWI+T
MAX560CWI+T CAD Models
MAX560CWI+T Part Data Attributes
|
MAX560CWI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX560CWI+T
Maxim Integrated Products
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX560CWI+T
This table gives cross-reference parts and alternative options found for MAX560CWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX560CWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX561CWI | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | MAX560CWI+T vs MAX561CWI |
MAX213EEAI+ | Maxim Integrated Products | $8.4421 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX560CWI+T vs MAX213EEAI+ |
MAX213CWI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | MAX560CWI+T vs MAX213CWI+T |
MAX211EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX560CWI+T vs MAX211EEAI+T |
MAX213ECAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX560CWI+T vs MAX213ECAI+T |
LT1237CSW#PBF | Analog Devices Inc | $2.9005 | 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown | MAX560CWI+T vs LT1237CSW#PBF |
MAX561CAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | MAX560CWI+T vs MAX561CAI+T |
MAX211EEAI+ | Maxim Integrated Products | $8.3157 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX560CWI+T vs MAX211EEAI+ |
MAX241CAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | MAX560CWI+T vs MAX241CAI+T |
ADM561JRS | Analog Devices Inc | Check for Price | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | MAX560CWI+T vs ADM561JRS |