LT1525AJ/883C
vs
5962-8951101EX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMELAB LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
35 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Number of Functions
1
1
Number of Terminals
16
16
Output Current-Max
0.5 A
0.5 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
400 kHz
350 kHz
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
10
Input Voltage-Nom
20 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Temperature Grade
MILITARY
Compare LT1525AJ/883C with alternatives
Compare 5962-8951101EX with alternatives